MFR Recommended
Similar



BA00CC0WFP-E2 | |
|---|---|
DigiKey Part Number | BA00CC0WFP-E2TR-ND - Tape & Reel (TR) BA00CC0WFP-E2CT-ND - Cut Tape (CT) BA00CC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA00CC0WFP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00CC0WFP-E2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package TO-252-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00C0AWFP-CE2 | Rohm Semiconductor | 6.014 | BD00C0AWFP-CE2CT-ND | 1,22000 € | MFR Recommended |
| LD1086D2MTR | STMicroelectronics | 13.348 | 497-3439-1-ND | 1,33000 € | Similar |



