


AG502ELD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG502ELD3HRBTLTR-ND - Tape & Reel (TR) 846-AG502ELD3HRBTLCT-ND - Cut Tape (CT) 846-AG502ELD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG502ELD3HRBTL |
Description | PCH -60V -48A, TO-252 (DPAK), PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 48A (Tc) 77W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 787µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24100 € | 12,41 € |
| 100 | 0,84370 € | 84,37 € |
| 500 | 0,67360 € | 336,80 € |
| 1.000 | 0,65046 € | 650,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55974 € | 1.399,35 € |
| 5.000 | 0,53142 € | 2.657,10 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

