P-Channel 40 V 68A (Tc) 77W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 68A (Tc) 77W (Tc) Surface Mount TO-252
TO-252

AG502EGD3HRBTL

DigiKey Part Number
846-AG502EGD3HRBTLTR-ND - Tape & Reel (TR)
846-AG502EGD3HRBTLCT-ND - Cut Tape (CT)
846-AG502EGD3HRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG502EGD3HRBTL
Description
PCH -40V -68A, TO-252 (DPAK), PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 68A (Tc) 77W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.1mOhm @ 68A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
2420 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
77W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,29800 €12,98 €
1000,88090 €88,09 €
5000,70260 €351,30 €
1.0000,64525 €645,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58322 €1.458,05 €
5.0000,54489 €2.724,45 €
7.5000,52538 €3.940,35 €
12.5000,51528 €6.441,00 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €