


AG501EGD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG501EGD3HRBTLTR-ND - Tape & Reel (TR) 846-AG501EGD3HRBTLCT-ND - Cut Tape (CT) 846-AG501EGD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG501EGD3HRBTL |
Description | PCH -40V -80A, TO-252 (DPAK), PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Tc) 142W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7350 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,07000 € | 20,70 € |
| 100 | 1,44210 € | 144,21 € |
| 500 | 1,17388 € | 586,94 € |
| 1.000 | 1,16530 € | 1.165,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99452 € | 2.486,30 € |
| 5.000 | 0,95204 € | 4.760,20 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


