


AG194FPD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG194FPD3HRBTLTR-ND - Tape & Reel (TR) 846-AG194FPD3HRBTLCT-ND - Cut Tape (CT) 846-AG194FPD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG194FPD3HRBTL |
Description | NCH 100V 80A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 142W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 9.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3520 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,31800 € | 23,18 € |
| 100 | 1,62500 € | 162,50 € |
| 500 | 1,34962 € | 674,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13165 € | 2.829,12 € |
| 5.000 | 1,10264 € | 5.513,20 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

