


AG194FPD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG194FPD3HRBTLTR-ND - Tape & Reel (TR) 846-AG194FPD3HRBTLCT-ND - Cut Tape (CT) 846-AG194FPD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG194FPD3HRBTL |
Description | NCH 100V 80A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 142W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3520 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 142W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 9.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3P08BBLHRBTL | Rohm Semiconductor | 2.265 | 846-RD3P08BBLHRBTLCT-ND | 3,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,28900 € | 22,89 € |
| 100 | 1,60480 € | 160,48 € |
| 500 | 1,33284 € | 666,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11758 € | 2.793,95 € |
| 5.000 | 1,08893 € | 5.444,65 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

