Parametric Equivalent



AG184FGD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG184FGD3HRBTLTR-ND - Tape & Reel (TR) 846-AG184FGD3HRBTLCT-ND - Cut Tape (CT) 846-AG184FGD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG184FGD3HRBTL |
Description | NCH 40V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 142W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5650 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 142W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 1.9mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3G08BBLHRBTL | Rohm Semiconductor | 2.490 | 846-RD3G08BBLHRBTLCT-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,13400 € | 21,34 € |
| 100 | 1,49040 € | 149,04 € |
| 500 | 1,21712 € | 608,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03170 € | 2.579,25 € |
| 5.000 | 0,99438 € | 4.971,90 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


