


AG097FPD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG097FPD3HRBTLTR-ND - Tape & Reel (TR) 846-AG097FPD3HRBTLCT-ND - Cut Tape (CT) 846-AG097FPD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG097FPD3HRBTL |
Description | NCH 100V 36A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 53W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 30mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03200 € | 10,32 € |
| 100 | 0,69250 € | 69,25 € |
| 500 | 0,54720 € | 273,60 € |
| 1.000 | 0,50044 € | 500,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44984 € | 1.124,60 € |
| 5.000 | 0,41858 € | 2.092,90 € |
| 7.500 | 0,40266 € | 3.019,95 € |
| 12.500 | 0,38478 € | 4.809,75 € |
| 17.500 | 0,38139 € | 6.674,32 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

