
IHDM1107BBEVR68M3A | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEVR68M3A-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEVR68M3A |
Description | FIXED IND 680NH 125A 0.27 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 125 A 0.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 248A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 181MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,47200 € | 84,72 € |
| 25 | 7,83840 € | 195,96 € |
| 50 | 7,39160 € | 369,58 € |
| 120 | 6,86392 € | 823,67 € |
| 360 | 6,25631 € | 2.252,27 € |
| 600 | 6,22860 € | 3.737,16 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

