


AG087FGD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG087FGD3HRBTLTR-ND - Tape & Reel (TR) 846-AG087FGD3HRBTLCT-ND - Cut Tape (CT) 846-AG087FGD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG087FGD3HRBTL |
Description | NCH 40V 40A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 53W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | AG087FGD3HRBTL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 7mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 310µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3G04BBKHRBTL | Rohm Semiconductor | 2.496 | 846-RD3G04BBKHRBTLCT-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12500 € | 11,25 € |
| 100 | 0,75860 € | 75,86 € |
| 500 | 0,60168 € | 300,84 € |
| 1.000 | 0,55119 € | 551,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49656 € | 1.241,40 € |
| 5.000 | 0,46281 € | 2.314,05 € |
| 7.500 | 0,44562 € | 3.342,15 € |
| 12.500 | 0,42814 € | 5.351,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

