
ADZT15R6.2B | |
|---|---|
DigiKey Part Number | 846-ADZT15R6.2BTR-ND - Tape & Reel (TR) 846-ADZT15R6.2BCT-ND - Cut Tape (CT) 846-ADZT15R6.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADZT15R6.2B |
Description | DIODE ZENER 6.2V 100MW DSN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 100 mW ±2.54% Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.54% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DSN0603-2, SOD-962, SMD0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,04734 € | 23,67 € |
| 1.000 | 0,04217 € | 42,17 € |
| 2.000 | 0,04174 € | 83,48 € |
| 5.000 | 0,04060 € | 203,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03442 € | 516,30 € |
| 30.000 | 0,03374 € | 1.012,20 € |
| 45.000 | 0,02615 € | 1.176,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

