
2SK2731T146 | |
|---|---|
DigiKey Part Number | 2SK2731T146TR-ND - Tape & Reel (TR) 2SK2731T146CT-ND - Cut Tape (CT) 2SK2731T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2731T146 |
Description | MOSFET N-CH 30V 200MA SMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK2731T146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,14038 € | 70,19 € |
| 1.000 | 0,12536 € | 125,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10627 € | 318,81 € |
| 6.000 | 0,09664 € | 579,84 € |
| 9.000 | 0,09174 € | 825,66 € |
| 15.000 | 0,08622 € | 1.293,30 € |
| 21.000 | 0,08295 € | 1.741,95 € |
| 30.000 | 0,07978 € | 2.393,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

