2SK2504TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.062
Unit Price: 1,22000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.554
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.391
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.687
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,51470 €
Datasheet

Similar


Vishay Siliconix
In Stock: 330
Unit Price: 0,93000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 2,32000 €
Datasheet
N-Channel 100 V 5A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK2504TL

DigiKey Part Number
2SK2504TLTR-ND - Tape & Reel (TR)
2SK2504TLCT-ND - Cut Tape (CT)
2SK2504TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK2504TL
Description
MOSFET N-CH 100V 5A CPT3
Customer Reference
Detailed Description
N-Channel 100 V 5A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes