
2SK2463T100 | |
|---|---|
DigiKey Part Number | 846-2SK2463T100TR-ND - Tape & Reel (TR) 846-2SK2463T100CT-ND - Cut Tape (CT) 846-2SK2463T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2463T100 |
Description | MOSFET N-CH 60V 2A MPT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,42960 € | 42,96 € |
| 500 | 0,33376 € | 166,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30289 € | 302,89 € |
| 2.000 | 0,27690 € | 553,80 € |
| 3.000 | 0,26366 € | 790,98 € |
| 5.000 | 0,24878 € | 1.243,90 € |
| 7.000 | 0,23997 € | 1.679,79 € |
| 10.000 | 0,23141 € | 2.314,10 € |
| 25.000 | 0,22483 € | 5.620,75 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

