
2SK2103T100 | |
|---|---|
DigiKey Part Number | 846-2SK2103T100TR-ND - Tape & Reel (TR) 846-2SK2103T100CT-ND - Cut Tape (CT) 846-2SK2103T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2103T100 |
Description | MOSFET N-CH 30V 2A MPT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount MPT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package MPT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMN3A01ZTA | Diodes Incorporated | 10.879 | ZXMN3A01ZTADICT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43200 € | 43,20 € |
| 500 | 0,33494 € | 167,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30369 € | 303,69 € |
| 2.000 | 0,27738 € | 554,76 € |
| 3.000 | 0,26397 € | 791,91 € |
| 5.000 | 0,24890 € | 1.244,50 € |
| 7.000 | 0,23998 € | 1.679,86 € |
| 10.000 | 0,23131 € | 2.313,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

