
2SD2662T100 | |
|---|---|
DigiKey Part Number | 2SD2662T100TR-ND - Tape & Reel (TR) 2SD2662T100CT-ND - Cut Tape (CT) 2SD2662T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2662T100 |
Description | TRANS NPN 30V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 330MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2662T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32940 € | 32,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22871 € | 228,71 € |
| 2.000 | 0,20806 € | 416,12 € |
| 3.000 | 0,19753 € | 592,59 € |
| 5.000 | 0,18570 € | 928,50 € |
| 7.000 | 0,17869 € | 1.250,83 € |
| 10.000 | 0,17187 € | 1.718,70 € |
| 25.000 | 0,15921 € | 3.980,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

