
2SD2654E3TLV | |
|---|---|
DigiKey Part Number | 846-2SD2654E3TLVTR-ND - Tape & Reel (TR) 846-2SD2654E3TLVCT-ND - Cut Tape (CT) 846-2SD2654E3TLVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2654E3TLV |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,11137 € | 111,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09427 € | 282,81 € |
| 6.000 | 0,08565 € | 513,90 € |
| 9.000 | 0,08126 € | 731,34 € |
| 15.000 | 0,07632 € | 1.144,80 € |
| 21.000 | 0,07340 € | 1.541,40 € |
| 30.000 | 0,07055 € | 2.116,50 € |
| 75.000 | 0,06455 € | 4.841,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

