
2SD2351U3T106W | |
|---|---|
DigiKey Part Number | 846-2SD2351U3T106WTR-ND - Tape & Reel (TR) 846-2SD2351U3T106WCT-ND - Cut Tape (CT) 846-2SD2351U3T106WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2351U3T106W |
Description | TRANS NPN 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,10292 € | 51,46 € |
| 1.000 | 0,09149 € | 91,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07694 € | 230,82 € |
| 6.000 | 0,06960 € | 417,60 € |
| 9.000 | 0,06586 € | 592,74 € |
| 15.000 | 0,06165 € | 924,75 € |
| 21.000 | 0,05916 € | 1.242,36 € |
| 30.000 | 0,05674 € | 1.702,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


