
2SD2227STPW | |
|---|---|
DigiKey Part Number | 2SD2227STPW-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD2227STPW |
Description | TRANS NPN 50V 0.15A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1200 @ 1mA, 5V |
Packaging Tape & Box (TB) | Power - Max 300 mW |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-72 Formed Leads |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SPT |

