Similar

2SD2212T100 | |
|---|---|
DigiKey Part Number | 2SD2212T100TR-ND - Tape & Reel (TR) 2SD2212T100CT-ND - Cut Tape (CT) 2SD2212T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2212T100 |
Description | TRANS NPN DARL 60V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 2 A 80MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST52TA | Diodes Incorporated | 0 | BST52CT-ND | 0,66000 € | Similar |
| DXTN26070CY-13 | Diodes Incorporated | 1.165 | 31-DXTN26070CY-13CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27789 € | 277,89 € |
| 2.000 | 0,25372 € | 507,44 € |
| 3.000 | 0,24141 € | 724,23 € |
| 5.000 | 0,22756 € | 1.137,80 € |
| 7.000 | 0,21936 € | 1.535,52 € |
| 10.000 | 0,21140 € | 2.114,00 € |
| 25.000 | 0,20291 € | 5.072,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |







