
2SD2195T100 | |
|---|---|
DigiKey Part Number | 2SD2195T100TR-ND - Tape & Reel (TR) 2SD2195T100CT-ND - Cut Tape (CT) 2SD2195T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2195T100 |
Description | TRANS NPN DARL 100V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 80MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33229 € | 332,29 € |
| 2.000 | 0,30429 € | 608,58 € |
| 3.000 | 0,29002 € | 870,06 € |
| 5.000 | 0,27398 € | 1.369,90 € |
| 7.000 | 0,26448 € | 1.851,36 € |
| 10.000 | 0,25525 € | 2.552,50 € |
| 25.000 | 0,25173 € | 6.293,25 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

