Bipolar (BJT) Transistor NPN - Darlington 90 V 2 A 80MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2170T100

DigiKey Part Number
2SD2170T100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD2170T100
Description
TRANS NPN DARL 90V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 90 V 2 A 80MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Frequency - Transition
80MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
90 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.