
2SD2144STPV | |
|---|---|
DigiKey Part Number | 2SD2144STPVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD2144STPV |
Description | TRANS NPN 20V 0.5A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 350MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 10mA, 3V |
Mfr | Power - Max 300 mW |
Packaging Tape & Box (TB) | Frequency - Transition 350MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-72 Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SPT |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |

