
2SD1949T106R | |
|---|---|
DigiKey Part Number | 2SD1949T106RTR-ND - Tape & Reel (TR) 2SD1949T106RCT-ND - Cut Tape (CT) 2SD1949T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1949T106R |
Description | TRANS NPN 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1949T106R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 10mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10182 € | 305,46 € |
| 6.000 | 0,09264 € | 555,84 € |
| 9.000 | 0,08796 € | 791,64 € |
| 15.000 | 0,08269 € | 1.240,35 € |
| 21.000 | 0,07958 € | 1.671,18 € |
| 30.000 | 0,07655 € | 2.296,50 € |
| 75.000 | 0,07100 € | 5.325,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13436 € | 67,18 € |
| 1.000 | 0,12004 € | 120,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18940 € | 18,94 € |
| 500 | 0,14242 € | 71,21 € |
| 1.000 | 0,12724 € | 127,24 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




