2SD1863TV2Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 139.594
Unit Price: 0,12000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Through Hole ATV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1863TV2Q

DigiKey Part Number
2SD1863TV2QTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SD1863TV2Q
Description
TRANS NPN 80V 1A ATV
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Through Hole ATV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
ATV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes