2SD1862TV2Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.225
Unit Price: 1,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 1 W Through Hole ATV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1862TV2Q

DigiKey Part Number
2SD1862TV2Q-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SD1862TV2Q
Description
TRANS NPN 32V 2A ATV
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 1 W Through Hole ATV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Packaging
Tape & Box (TB)
Power - Max
1 W
Part Status
Obsolete
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
32 V
Package / Case
3-SIP
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Supplier Device Package
ATV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX690BDiodes Incorporated4.225ZTX690B-ND1,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes