
2SD1861TV2 | |
|---|---|
DigiKey Part Number | 2SD1861TV2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD1861TV2 |
Description | TRANS NPN DARL 40V 2A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 2 A 150MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 500mA, 3V |
Packaging Tape & Box (TB) | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 3-SIP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.2mA, 600mA | Supplier Device Package ATV |

