
2SD1859TV2Q | |
|---|---|
DigiKey Part Number | 2SD1859TV2QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD1859TV2Q |
Description | TRANS NPN 80V 0.7A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 120MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | ATV | |
Base Product Number |

