
2SD1858TV2R | |
|---|---|
DigiKey Part Number | 2SD1858TV2R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD1858TV2R |
Description | TRANS NPN 32V 1A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
Packaging Tape & Box (TB) | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case 3-SIP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package ATV |

