
2SD1781KT146R | |
|---|---|
DigiKey Part Number | 2SD1781KT146RTR-ND - Tape & Reel (TR) 2SD1781KT146RCT-ND - Cut Tape (CT) 2SD1781KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1781KT146R |
Description | TRANS NPN 32V 0.8A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 800 mA 150MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1781KT146R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11178 € | 55,89 € |
| 1.000 | 0,09949 € | 99,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08386 € | 251,58 € |
| 6.000 | 0,07597 € | 455,82 € |
| 9.000 | 0,07195 € | 647,55 € |
| 15.000 | 0,06743 € | 1.011,45 € |
| 21.000 | 0,06476 € | 1.359,96 € |
| 30.000 | 0,06215 € | 1.864,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

