
2SD1763AE | |
|---|---|
DigiKey Part Number | 2SD1763AE-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1763AE |
Description | TRANS NPN 160V 1.5A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 100mA, 5V |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-220-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 2V @ 100mA, 1A | Supplier Device Package TO-220FP |

