
2SD1758TLP | |
|---|---|
DigiKey Part Number | 2SD1758TLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1758TLP |
Description | TRANS NPN 32V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23562 € | 589,05 € |
| 5.000 | 0,21705 € | 1.085,25 € |
| 7.500 | 0,20758 € | 1.556,85 € |
| 12.500 | 0,19695 € | 2.461,88 € |
| 17.500 | 0,19148 € | 3.350,90 € |
| Unit Price without VAT: | 0,23562 € |
|---|---|
| Unit Price with VAT: | 0,28039 € |

