Similar
Similar
Similar

2SD1733TLR | |
|---|---|
DigiKey Part Number | 2SD1733TLRTR-ND - Tape & Reel (TR) 2SD1733TLRCT-ND - Cut Tape (CT) 2SD1733TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1733TLR |
Description | TRANS NPN 80V 1A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1733TLR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR554P5T100 | Rohm Semiconductor | 422 | 2SCR554P5T100CT-ND | 0,70000 € | Similar |
| 2SCR574D3TL1 | Rohm Semiconductor | 4.583 | 2SCR574D3TL1CT-ND | 1,16000 € | Similar |
| ZXT1053AKTC | Diodes Incorporated | 12.503 | ZXT1053AKCT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37956 € | 948,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




