
2SD1733TLQ | |
|---|---|
DigiKey Part Number | 2SD1733TLQTR-ND - Tape & Reel (TR) 2SD1733TLQCT-ND - Cut Tape (CT) 2SD1733TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1733TLQ |
Description | TRANS NPN 80V 1A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1733TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83200 € | 8,32 € |
| 100 | 0,55430 € | 55,43 € |
| 500 | 0,43502 € | 217,51 € |
| 1.000 | 0,39663 € | 396,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35507 € | 887,67 € |
| 5.000 | 0,32939 € | 1.646,95 € |
| 7.500 | 0,31631 € | 2.372,32 € |
| 12.500 | 0,31197 € | 3.899,63 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


