
2SCR554RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SCR554RHZGTLTR-ND - Tape & Reel (TR) 846-2SCR554RHZGTLCT-ND - Cut Tape (CT) 846-2SCR554RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554RHZGTL |
Description | NPN, SOT-346T, 80V, 1.5A MIDDLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 500mA | Package / Case SC-96 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26540 € | 26,54 € |
| 500 | 0,20208 € | 101,04 € |
| 1.000 | 0,18165 € | 181,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15567 € | 467,01 € |
| 6.000 | 0,14258 € | 855,48 € |
| 9.000 | 0,13591 € | 1.223,19 € |
| 15.000 | 0,12842 € | 1.926,30 € |
| 21.000 | 0,12398 € | 2.603,58 € |
| 30.000 | 0,11967 € | 3.590,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

