
2SCR553RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SCR553RHZGTLTR-ND - Tape & Reel (TR) 846-2SCR553RHZGTLCT-ND - Cut Tape (CT) 846-2SCR553RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553RHZGTL |
Description | TRANS NPN 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Package / Case SC-96 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TSMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553RTL | Rohm Semiconductor | 1.198 | 2SCR553RTLCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,17051 € | 170,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14587 € | 437,61 € |
| 6.000 | 0,13345 € | 800,70 € |
| 9.000 | 0,12712 € | 1.144,08 € |
| 15.000 | 0,12001 € | 1.800,15 € |
| 21.000 | 0,11579 € | 2.431,59 € |
| 30.000 | 0,11170 € | 3.351,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

