
2SCR553PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR553PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR553PHZGT100CT-ND - Cut Tape (CT) 846-2SCR553PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553PHZGT100 |
Description | TRANS NPN 50V 2A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553P5T100 | Rohm Semiconductor | 472 | 2SCR553P5T100CT-ND | 0,65000 € | Parametric Equivalent |
| 2SCR553PFRAT100 | Rohm Semiconductor | 994 | 2SCR553PFRAT100CT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51600 € | 5,16 € |
| 100 | 0,33490 € | 33,49 € |
| 500 | 0,25712 € | 128,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23206 € | 232,06 € |
| 2.000 | 0,21096 € | 421,92 € |
| 3.000 | 0,20021 € | 600,63 € |
| 5.000 | 0,18811 € | 940,55 € |
| 7.000 | 0,18095 € | 1.266,65 € |
| 10.000 | 0,17399 € | 1.739,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


