New at DigiKey
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR544RHZGTL

DigiKey Part Number
846-2SCR544RHZGTLTR-ND - Tape & Reel (TR)
846-2SCR544RHZGTLCT-ND - Cut Tape (CT)
846-2SCR544RHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR544RHZGTL
Description
NPN, SOT-346T, 80V, 2.5A MIDDLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
280MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
2.5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Package / Case
SC-96
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
TSMT3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44400 €4,44 €
1000,28630 €28,63 €
5000,21858 €109,29 €
1.0000,19674 €196,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16899 €506,97 €
6.0000,15500 €930,00 €
9.0000,14787 €1.330,83 €
15.0000,13987 €2.098,05 €
21.0000,13513 €2.837,73 €
30.0000,13052 €3.915,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €