
2SCR544PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR544PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR544PHZGT100CT-ND - Cut Tape (CT) 846-2SCR544PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR544PHZGT100 |
Description | TRANS NPN 30V 2A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37300 € | 37,30 € |
| 500 | 0,28812 € | 144,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26080 € | 260,80 € |
| 2.000 | 0,23780 € | 475,60 € |
| 3.000 | 0,22608 € | 678,24 € |
| 5.000 | 0,21290 € | 1.064,50 € |
| 7.000 | 0,20510 € | 1.435,70 € |
| 10.000 | 0,19752 € | 1.975,20 € |
| 25.000 | 0,18718 € | 4.679,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

