
2SCR544P5T100 | |
|---|---|
DigiKey Part Number | 2SCR544P5T100TR-ND - Tape & Reel (TR) 2SCR544P5T100CT-ND - Cut Tape (CT) 2SCR544P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR544P5T100 |
Description | TRANS NPN 80V 2.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR544P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,30700 € | 30,70 € |
| 500 | 0,23542 € | 117,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21234 € | 212,34 € |
| 2.000 | 0,19291 € | 385,82 € |
| 3.000 | 0,18301 € | 549,03 € |
| 5.000 | 0,17187 € | 859,35 € |
| 7.000 | 0,16528 € | 1.156,96 € |
| 10.000 | 0,15887 € | 1.588,70 € |
| 25.000 | 0,14523 € | 3.630,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

