
2SCR542PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR542PFRAT100TR-ND - Tape & Reel (TR) 2SCR542PFRAT100CT-ND - Cut Tape (CT) 2SCR542PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR542PFRAT100 |
Description | TRANS NPN 30V 5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 250MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR542PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 2A | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,33590 € | 33,59 € |
| 500 | 0,25796 € | 128,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23286 € | 232,86 € |
| 2.000 | 0,21173 € | 423,46 € |
| 3.000 | 0,20095 € | 602,85 € |
| 5.000 | 0,18884 € | 944,20 € |
| 7.000 | 0,18167 € | 1.271,69 € |
| 10.000 | 0,17470 € | 1.747,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


