
2SCR533PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR533PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR533PHZGT100CT-ND - Cut Tape (CT) 846-2SCR533PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR533PHZGT100 |
Description | TRANS NPN 50V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 320MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR533P5T100 | Rohm Semiconductor | 145 | 2SCR533P5T100CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39040 € | 39,04 € |
| 500 | 0,30162 € | 150,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27301 € | 273,01 € |
| 2.000 | 0,24894 € | 497,88 € |
| 3.000 | 0,23667 € | 710,01 € |
| 5.000 | 0,22287 € | 1.114,35 € |
| 7.000 | 0,21471 € | 1.502,97 € |
| 10.000 | 0,20677 € | 2.067,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

