
2SCR514PT100 | |
|---|---|
DigiKey Part Number | 2SCR514PT100TR-ND - Tape & Reel (TR) 2SCR514PT100CT-ND - Cut Tape (CT) 2SCR514PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514PT100 |
Description | TRANS NPN 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR514PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 15mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR514P5T100 | Rohm Semiconductor | 1.449 | 2SCR514P5T100CT-ND | 0,56000 € | Similar |
| MMBTA28 | onsemi | 0 | MMBTA28CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19836 € | 198,36 € |
| 2.000 | 0,18004 € | 360,08 € |
| 3.000 | 0,17069 € | 512,07 € |
| 5.000 | 0,16019 € | 800,95 € |
| 7.000 | 0,15397 € | 1.077,79 € |
| 10.000 | 0,14792 € | 1.479,20 € |
| 25.000 | 0,13465 € | 3.366,25 € |
| 50.000 | 0,13386 € | 6.693,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

