Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR514PT100

DigiKey Part Number
2SCR514PT100TR-ND - Tape & Reel (TR)
2SCR514PT100CT-ND - Cut Tape (CT)
2SCR514PT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR514PT100
Description
TRANS NPN 80V 0.7A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR514PT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 300mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
2 W
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45000 €4,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20086 €200,86 €
2.0000,18230 €364,60 €
3.0000,17284 €518,52 €
5.0000,16221 €811,05 €
7.0000,15591 €1.091,37 €
10.0000,14978 €1.497,80 €
25.0000,13635 €3.408,75 €
50.0000,13554 €6.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €