Parametric Equivalent
Parametric Equivalent

2SCR512PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR512PFRAT100TR-ND - Tape & Reel (TR) 2SCR512PFRAT100CT-ND - Cut Tape (CT) 2SCR512PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR512PFRAT100 |
Description | TRANS NPN 30V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR512PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR512P5T100 | Rohm Semiconductor | 809 | 2SCR512P5T100CT-ND | 0,60000 € | Parametric Equivalent |
| 2SCR512PHZGT100 | Rohm Semiconductor | 326 | 846-2SCR512PHZGT100CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17917 € | 179,17 € |
| 2.000 | 0,16232 € | 324,64 € |
| 3.000 | 0,15373 € | 461,19 € |
| 5.000 | 0,14408 € | 720,40 € |
| 7.000 | 0,13836 € | 968,52 € |
| 10.000 | 0,13280 € | 1.328,00 € |
| 25.000 | 0,12060 € | 3.015,00 € |
| 50.000 | 0,11792 € | 5.896,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



