
2SCR512P5T100 | |
|---|---|
DigiKey Part Number | 2SCR512P5T100TR-ND - Tape & Reel (TR) 2SCR512P5T100CT-ND - Cut Tape (CT) 2SCR512P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR512P5T100 |
Description | TRANS NPN 30V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR512P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22940 € | 22,94 € |
| 500 | 0,17404 € | 87,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15616 € | 156,16 € |
| 2.000 | 0,14111 € | 282,22 € |
| 3.000 | 0,13343 € | 400,29 € |
| 5.000 | 0,12480 € | 624,00 € |
| 7.000 | 0,11969 € | 837,83 € |
| 10.000 | 0,11472 € | 1.147,20 € |
| 25.000 | 0,10381 € | 2.595,25 € |
| 50.000 | 0,09897 € | 4.948,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

