2SCR502EBHZGTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR502EBHZGTL

DigiKey Part Number
2SCR502EBHZGTLTR-ND - Tape & Reel (TR)
2SCR502EBHZGTLCT-ND - Cut Tape (CT)
2SCR502EBHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR502EBHZGTL
Description
TRANS NPN 30V 0.5A EMT3F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
2SCR502EBHZGTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
150 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
1000,09710 €9,71 €
5000,07158 €35,79 €
1.0000,06333 €63,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05281 €158,43 €
6.0000,04750 €285,00 €
9.0000,04479 €403,11 €
15.0000,04174 €626,10 €
21.0000,03994 €838,74 €
30.0000,03818 €1.145,40 €
75.0000,03433 €2.574,75 €
150.0000,03195 €4.792,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €