Parametric Equivalent

2SCR502EBHZGTL | |
|---|---|
DigiKey Part Number | 2SCR502EBHZGTLTR-ND - Tape & Reel (TR) 2SCR502EBHZGTLCT-ND - Cut Tape (CT) 2SCR502EBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502EBHZGTL |
Description | TRANS NPN 30V 0.5A EMT3F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR502EBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06333 € | 63,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05281 € | 158,43 € |
| 6.000 | 0,04750 € | 285,00 € |
| 9.000 | 0,04479 € | 403,11 € |
| 15.000 | 0,04174 € | 626,10 € |
| 21.000 | 0,03994 € | 838,74 € |
| 30.000 | 0,03818 € | 1.145,40 € |
| 75.000 | 0,03433 € | 2.574,75 € |
| 150.000 | 0,03195 € | 4.792,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


