
2SCR346PT100P | |
|---|---|
DigiKey Part Number | 2SCR346PT100PTR-ND - Tape & Reel (TR) 2SCR346PT100PCT-ND - Cut Tape (CT) 2SCR346PT100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR346PT100P |
Description | TRANS NPN 400V 0.1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR346PT100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,34970 € | 34,97 € |
| 500 | 0,26948 € | 134,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24363 € | 243,63 € |
| 2.000 | 0,22187 € | 443,74 € |
| 3.000 | 0,21078 € | 632,34 € |
| 5.000 | 0,19832 € | 991,60 € |
| 7.000 | 0,19094 € | 1.336,58 € |
| 10.000 | 0,18377 € | 1.837,70 € |
| 25.000 | 0,17212 € | 4.303,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

