
2SCR341QTR | |
|---|---|
DigiKey Part Number | 2SCR341QTRTR-ND - Tape & Reel (TR) 2SCR341QTRCT-ND - Cut Tape (CT) 2SCR341QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR341QTR |
Description | TRANS NPN 400V 0.1A TSMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 500 mW Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR341QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20196 € | 605,88 € |
| 6.000 | 0,18598 € | 1.115,88 € |
| 9.000 | 0,17783 € | 1.600,47 € |
| 15.000 | 0,16868 € | 2.530,20 € |
| 21.000 | 0,16351 € | 3.433,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,35640 € | 35,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51600 € | 5,16 € |
| 100 | 0,33620 € | 33,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


